Texas Instruments TPS22916CYFPT, 1Low Side/High Side, Load Switch Power Control Switch

RS Stock No.: 252-8589Brand: Texas InstrumentsManufacturers Part No.: TPS22916CYFPT
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Load Switch

Power Switch Topology

Low Side/High Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2A

Number of Outputs

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments TPS22916CYFPT, 1Low Side/High Side, Load Switch Power Control Switch

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments TPS22916CYFPT, 1Low Side/High Side, Load Switch Power Control Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Load Switch

Power Switch Topology

Low Side/High Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2A

Number of Outputs

1