Technical documents
Specifications
Brand
Texas InstrumentsPin Count
8
Package Type
SOIC
Features
PG, Programmable UVLO, Thermal Shutdown
PoE Controller Type
Powered Device (PD)
PoE Standard
Type 3
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments Power-over-Ethernet PD Controller 8-Pin SOIC, TPS2376DDA-H
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments Power-over-Ethernet PD Controller 8-Pin SOIC, TPS2376DDA-H
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
8
Package Type
SOIC
Features
PG, Programmable UVLO, Thermal Shutdown
PoE Controller Type
Powered Device (PD)
PoE Standard
Type 3