Texas Instruments TPS2491DGSR, Positive Voltage Hot Swap Controller 10-Pin, MSOP

RS Stock No.: 651-8181Brand: Texas InstrumentsManufacturers Part No.: TPS2491DGSR
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Positive Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Hot Swap Controller, Texas Instruments

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS2491DGSR, Positive Voltage Hot Swap Controller 10-Pin, MSOP
Select packaging type

P.O.A.

Texas Instruments TPS2491DGSR, Positive Voltage Hot Swap Controller 10-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Controller Type

Positive Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Hot Swap Controller, Texas Instruments

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments