Texas Instruments TPS25810RVCT, USB Controller, USB 1.1, 20-Pin WQFN

RS Stock No.: 168-5063Brand: Texas InstrumentsManufacturers Part No.: TPS25810RVCT
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 1.1

Power Supply Type

Dual

ESD protection

Yes

Typical Dual Supply Voltage

5.5 V, 6.5V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

20

Dimensions

4.1 x 3.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Temperature

+125 °C

Width

3.1mm

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

USB Type-C, Texas Instruments

USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.

Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable

USB (Universal Serial Bus), Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS25810RVCT, USB Controller, USB 1.1, 20-Pin WQFN

P.O.A.

Texas Instruments TPS25810RVCT, USB Controller, USB 1.1, 20-Pin WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 1.1

Power Supply Type

Dual

ESD protection

Yes

Typical Dual Supply Voltage

5.5 V, 6.5V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

20

Dimensions

4.1 x 3.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Temperature

+125 °C

Width

3.1mm

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

USB Type-C, Texas Instruments

USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.

Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable

USB (Universal Serial Bus), Texas Instruments