Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Operating Supply Voltage
13.8 V
Maximum Operating Current
5.7A
Number of Outputs
3
Number of Inputs
3
Mounting Type
Surface Mount
Package Type
VSON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Product details
eFuses (Integrated FET), Texas Instruments
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault.
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Operating Supply Voltage
13.8 V
Maximum Operating Current
5.7A
Number of Outputs
3
Number of Inputs
3
Mounting Type
Surface Mount
Package Type
VSON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Product details
eFuses (Integrated FET), Texas Instruments
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault.