Texas Instruments TPS2812D MOSFET Gate Driver, 2 A, 6V 8-Pin, SOIC

RS Stock No.: 252-8773Brand: Texas InstrumentsManufacturers Part No.: TPS2812D
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

6V

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS2812D MOSFET Gate Driver, 2 A, 6V 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS2812D MOSFET Gate Driver, 2 A, 6V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

6V

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET