Technical documents
Specifications
Brand
Texas InstrumentsNumber of Supervisors
1
Watchdog Timer
Yes
Manual Reset
Yes
Output Driver
Active Low
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Monitored Voltage
5.8V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Monitored Voltage
0V
P.O.A.
Production pack (Reel)
125
P.O.A.
Production pack (Reel)
125
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Supervisors
1
Watchdog Timer
Yes
Manual Reset
Yes
Output Driver
Active Low
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Monitored Voltage
5.8V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Monitored Voltage
0V