Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
10A
Maximum Output Voltage
5 V
Regulator Function
Step Down Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
15 Pin
Package Type
VQFN-HR
Stock information temporarily unavailable.
P.O.A.
Texas Instruments, TPS54020RUWR Step-Down Switching Regulator, 1-Channel 10A Adjustable 15 Pin-Pin, VQFN-HR
1
P.O.A.
Texas Instruments, TPS54020RUWR Step-Down Switching Regulator, 1-Channel 10A Adjustable 15 Pin-Pin, VQFN-HR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
10A
Maximum Output Voltage
5 V
Regulator Function
Step Down Converter
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
15 Pin
Package Type
VQFN-HR