Texas Instruments, TPS54231DStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

RS Stock No.: 709-3289Brand: Texas InstrumentsManufacturers Part No.: TPS54231D
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

570 kHz

Package Type

SOIC

Switching Regulator

Yes

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

4.9mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, TPS54231DStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments, TPS54231DStep-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

570 kHz

Package Type

SOIC

Switching Regulator

Yes

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

4.9mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.