Texas Instruments, TPS54232D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

RS Stock No.: 145-7162Brand: Texas InstrumentsManufacturers Part No.: TPS54232D
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

1200 kHz

Package Type

SOIC

Switching Regulator

Yes

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+150 °C

Length

4.9mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, TPS54232D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

P.O.A.

Texas Instruments, TPS54232D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

1200 kHz

Package Type

SOIC

Switching Regulator

Yes

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+150 °C

Length

4.9mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.