Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
300mA
Regulator Function
Buck Controller
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Pin Count
5
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.26 %/V
Load Regulation
0.001 %/mA
Minimum Operating Temperature
-40 °C
Height
1.15mm
Efficiency
95%
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
P.O.A.
Production pack (Reel)
25
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
300mA
Regulator Function
Buck Controller
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1000 kHz
Pin Count
5
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.26 %/V
Load Regulation
0.001 %/mA
Minimum Operating Temperature
-40 °C
Height
1.15mm
Efficiency
95%
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.