Texas Instruments TPS63710DRRT, 1-Channel, DC-DC DC-DC Converter, Adjustable, -1A 12-Pin, WSON

RS Stock No.: 175-1654Brand: Texas InstrumentsManufacturers Part No.: TPS63710DRRT
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

-5.5 V

Maximum Output Voltage

-1 V

Minimum Input Voltage

3.1 V

Maximum Input Voltage

14 V

Minimum Output Current

-1A

Maximum Output Current

0A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1600 kHz

Package Type

WSON

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

3.1mm

Efficiency

91%

Dimensions

3.1 x 3.1 x 0.75mm

Switching Regulator

Yes

Length

3.1mm

Line Regulation

0.05 %/A

Load Regulation

0.02 %/V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS63710DRRT, 1-Channel, DC-DC DC-DC Converter, Adjustable, -1A 12-Pin, WSON
Select packaging type

P.O.A.

Texas Instruments TPS63710DRRT, 1-Channel, DC-DC DC-DC Converter, Adjustable, -1A 12-Pin, WSON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Output Voltage

-5.5 V

Maximum Output Voltage

-1 V

Minimum Input Voltage

3.1 V

Maximum Input Voltage

14 V

Minimum Output Current

-1A

Maximum Output Current

0A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1600 kHz

Package Type

WSON

Pin Count

12

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

3.1mm

Efficiency

91%

Dimensions

3.1 x 3.1 x 0.75mm

Switching Regulator

Yes

Length

3.1mm

Line Regulation

0.05 %/A

Load Regulation

0.02 %/V

Country of Origin

China