Texas Instruments TPS65136RTER, DC-DC Power Supply Module 16-Pin, WQFN

RS Stock No.: 709-8830Brand: Texas InstrumentsManufacturers Part No.: TPS65136RTER
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Product details

AMOLED Drivers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS65136RTER, DC-DC Power Supply Module 16-Pin, WQFN
Select packaging type

P.O.A.

Texas Instruments TPS65136RTER, DC-DC Power Supply Module 16-Pin, WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Product details

AMOLED Drivers, Texas Instruments