Texas Instruments TPS70302PWP, Dual Low Dropout Voltage, LOD Voltage Regulator 1A

RS Stock No.: 249-5021Brand: Texas InstrumentsManufacturers Part No.: TPS70302PWP
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

2

Line Regulation

0.01 %/V

Load Regulation

1 mV

Accuracy

2%

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS70302PWP, Dual Low Dropout Voltage, LOD Voltage Regulator 1A
Select packaging type

P.O.A.

Texas Instruments TPS70302PWP, Dual Low Dropout Voltage, LOD Voltage Regulator 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

LDO

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

2

Line Regulation

0.01 %/V

Load Regulation

1 mV

Accuracy

2%