Texas Instruments TPS70933DBVR, 1 Linear Voltage, Voltage Regulator 500mA 5-Pin, SOT-23

RS Stock No.: 229-7137Brand: Texas InstrumentsManufacturers Part No.: TPS70933DBVR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

50 mV

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

P.O.A.

Each (In a Pack of 10) (ex VAT)

Texas Instruments TPS70933DBVR, 1 Linear Voltage, Voltage Regulator 500mA 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Texas Instruments TPS70933DBVR, 1 Linear Voltage, Voltage Regulator 500mA 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

50 mV

Package Type

SOT-23

Pin Count

5

Output Type

Fixed