Texas Instruments TPS70933DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 30 V 5-Pin, SOT-23

RS Stock No.: 197-7598PBrand: Texas InstrumentsManufacturers Part No.: TPS70933DBVT
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

30 V

Number of Outputs

1

Accuracy

2%

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS70933DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 30 V 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS70933DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 30 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

30 V

Number of Outputs

1

Accuracy

2%

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Country of Origin

China