Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.2 → 5.5 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±0.5%
Load Regulation
0.002 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
<0.001mA
Package Type
SOT-223
Pin Count
5+Tab
Reference Voltage
1.2V
Output Type
Adjustable
Dimensions
6.5 x 3.5 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
3.5mm
Length
6.5mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.2 → 5.5 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±0.5%
Load Regulation
0.002 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
<0.001mA
Package Type
SOT-223
Pin Count
5+Tab
Reference Voltage
1.2V
Output Type
Adjustable
Dimensions
6.5 x 3.5 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
3.5mm
Length
6.5mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.