Texas Instruments TPS74801DRCR, 1 Low Dropout Voltage, Voltage Regulator 1.5A 10-Pin, VSON

RS Stock No.: 229-7140Brand: Texas InstrumentsManufacturers Part No.: TPS74801DRCR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

0.09 %/A

Accuracy

2%

Package Type

VSON

Pin Count

10

Output Type

Adjustable

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments TPS74801DRCR, 1 Low Dropout Voltage, Voltage Regulator 1.5A 10-Pin, VSON

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments TPS74801DRCR, 1 Low Dropout Voltage, Voltage Regulator 1.5A 10-Pin, VSON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

LDO

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

0.09 %/A

Accuracy

2%

Package Type

VSON

Pin Count

10

Output Type

Adjustable