Technical documents
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
1.5 → 6.5 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Reference Voltage
1.192V
Power Rating
0.555W
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Input Voltage
10 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Width
1.6mm
Length
2.9mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
1.5 → 6.5 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Reference Voltage
1.192V
Power Rating
0.555W
Output Type
Adjustable
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Input Voltage
10 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Width
1.6mm
Length
2.9mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.