Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Number of Outputs
1
Output Voltage
3.8 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Number of Outputs
1
Output Voltage
3.8 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm