Texas Instruments TPS767D318PWP, Dual Low Dropout Voltage, Voltage Regulator 1A, 1.8 V, 3.3 V 28-Pin, HTSSOP

RS Stock No.: 620-1704Brand: Texas InstrumentsManufacturers Part No.: TPS767D318PWP
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

2

Output Voltage

1.8 V, 3.3 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

HTSSOP

Pin Count

28

Output Type

Fixed

Power Rating

5.07W

Dimensions

9.7 x 4.4 x 1.15mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

9.7mm

Width

4.4mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS767D318PWP, Dual Low Dropout Voltage, Voltage Regulator 1A, 1.8 V, 3.3 V 28-Pin, HTSSOP
Select packaging type

P.O.A.

Texas Instruments TPS767D318PWP, Dual Low Dropout Voltage, Voltage Regulator 1A, 1.8 V, 3.3 V 28-Pin, HTSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

2

Output Voltage

1.8 V, 3.3 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

HTSSOP

Pin Count

28

Output Type

Fixed

Power Rating

5.07W

Dimensions

9.7 x 4.4 x 1.15mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

9.7mm

Width

4.4mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.