Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Quiescent Current
0.085mA
Pin Count
8
Power Rating
0.90415W
Output Type
Fixed
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Height
1.58mm
Length
4.9mm
Width
3.91mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
P.O.A.
Production pack (Tube)
25
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 45 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Quiescent Current
0.085mA
Pin Count
8
Power Rating
0.90415W
Output Type
Fixed
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Height
1.58mm
Length
4.9mm
Width
3.91mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
