Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
2A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
0.4 %/V
Accuracy
2%
Load Regulation
0.75 %/A
Package Type
SO PowerPAD
Pin Count
8
Output Type
Adjustable
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Texas Instruments TPS7A7001DDAR, 1 Low Dropout Voltage, Voltage Regulator 2A 8-Pin, SO PowerPAD
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Texas Instruments TPS7A7001DDAR, 1 Low Dropout Voltage, Voltage Regulator 2A 8-Pin, SO PowerPAD
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
2A
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
0.4 %/V
Accuracy
2%
Load Regulation
0.75 %/A
Package Type
SO PowerPAD
Pin Count
8
Output Type
Adjustable