Technical documents
Specifications
Brand
Texas InstrumentsOutput Current
2.5A
Input Voltage
4.5 → 60 V
Dimming Operation
PWM
Application
Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting
Current Rating
(Threshold) 6A
Power Dissipation
833mW
Series
TPS92512
Country of Origin
Philippines
Product details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TPS92512HVDGQT LED Driver IC, 4.5 → 60 V 2.5A
1
P.O.A.
Texas Instruments TPS92512HVDGQT LED Driver IC, 4.5 → 60 V 2.5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsOutput Current
2.5A
Input Voltage
4.5 → 60 V
Dimming Operation
PWM
Application
Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting
Current Rating
(Threshold) 6A
Power Dissipation
833mW
Series
TPS92512
Country of Origin
Philippines
Product details