Texas Instruments TPSM84205EAB, DC-DC Power Supply Module 1.5A 510 KHz

RS Stock No.: 252-5605Brand: Texas InstrumentsManufacturers Part No.: TPSM84205EAB
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

510 kHz

Line Regulation

0.4 %

Load Regulation

0.5 %

P.O.A.

Texas Instruments TPSM84205EAB, DC-DC Power Supply Module 1.5A 510 KHz
Select packaging type

P.O.A.

Texas Instruments TPSM84205EAB, DC-DC Power Supply Module 1.5A 510 KHz

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

510 kHz

Line Regulation

0.4 %

Load Regulation

0.5 %