Texas Instruments Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP

RS Stock No.: 121-8937Brand: Texas InstrumentsManufacturers Part No.: TSB41AB2PAP
brand-logo
View all in Cable Transceivers

Technical documents

Specifications

Number of Transmitters

4

Number of Receivers

1, 4

Number of Transceivers

4

Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

IEEE-1394a

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

10 x 10 x 1mm

Width

10mm

Height

1mm

Typical Dual Supply Voltage

3 V, 3.3 V

Maximum Operating Temperature

+70 °C

Length

10mm

Product details

Other Line Drivers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP

P.O.A.

Texas Instruments Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transmitters

4

Number of Receivers

1, 4

Number of Transceivers

4

Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

IEEE-1394a

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

10 x 10 x 1mm

Width

10mm

Height

1mm

Typical Dual Supply Voltage

3 V, 3.3 V

Maximum Operating Temperature

+70 °C

Length

10mm

Product details

Other Line Drivers, Texas Instruments