Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Number of Receivers
1
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
80
Interface Standards
IEEE 1394-1995, IEEE 1394a-2000
Power Supply Type
Single
Height
1mm
Width
12mm
Typical Dual Supply Voltage
3V
Minimum Operating Temperature
0 °C
Dimensions
12 x 12 x 1mm
Maximum Operating Temperature
+70 °C
Length
12mm
Product details
Other Line Drivers, Texas Instruments
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Number of Receivers
1
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
80
Interface Standards
IEEE 1394-1995, IEEE 1394a-2000
Power Supply Type
Single
Height
1mm
Width
12mm
Typical Dual Supply Voltage
3V
Minimum Operating Temperature
0 °C
Dimensions
12 x 12 x 1mm
Maximum Operating Temperature
+70 °C
Length
12mm
Product details
