Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transceivers
5
Data Rate
12Mbps
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
7mm
You may be interested in
Texas Instruments TUSB2046BVF, USB Transceiver, 5-Channel, 12Mbps, USB 2.1, 3.3 V, 32-Pin LQFPBrand: Texas Instruments
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Texas Instruments TUSB2046BIVFR, USB Transceiver 5-Port at 12Mbps, 3.3 V, 32-Pin LQFP
1
P.O.A.
Texas Instruments TUSB2046BIVFR, USB Transceiver 5-Port at 12Mbps, 3.3 V, 32-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Texas Instruments TUSB2046BVF, USB Transceiver, 5-Channel, 12Mbps, USB 2.1, 3.3 V, 32-Pin LQFPBrand: Texas Instruments
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transceivers
5
Data Rate
12Mbps
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
7mm
You may be interested in
Texas Instruments TUSB2046BVF, USB Transceiver, 5-Channel, 12Mbps, USB 2.1, 3.3 V, 32-Pin LQFPBrand: Texas Instruments
P.O.A.Each (In a Pack of 5) (ex VAT)
