Texas Instruments TUSB564IRNQT, USB Bridge IC, 4-Channel, 8100Mbps, USB 3.1, 3.3 V, 40 Pin-Pin WQFN

RS Stock No.: 265-3571Brand: Texas InstrumentsManufacturers Part No.: TUSB564IRNQT
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

4

Data Rate

8100Mbps

IC Type

USB Interface IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

WQFN

Pin Count

40 Pin

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Texas Instruments TUSB564IRNQT, USB Bridge IC, 4-Channel, 8100Mbps, USB 3.1, 3.3 V, 40 Pin-Pin WQFN
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Texas Instruments TUSB564IRNQT, USB Bridge IC, 4-Channel, 8100Mbps, USB 3.1, 3.3 V, 40 Pin-Pin WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

4

Data Rate

8100Mbps

IC Type

USB Interface IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

WQFN

Pin Count

40 Pin