Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
8
Output Type
3 State, Open Drain
Logic Function
Voltage Level Translator
Dimensions
1.918 x 0.918 x 0.31mm
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-20µA
Maximum Propagation Delay Time @ Maximum CL
102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B)
Maximum Operating Supply Voltage
/ V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 (A port) V, 2.3 (B Port) V
Minimum Operating Temperature
-40 °C
Product details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
8
Output Type
3 State, Open Drain
Logic Function
Voltage Level Translator
Dimensions
1.918 x 0.918 x 0.31mm
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-20µA
Maximum Propagation Delay Time @ Maximum CL
102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B)
Maximum Operating Supply Voltage
/ V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 (A port) V, 2.3 (B Port) V
Minimum Operating Temperature
-40 °C
Product details