Technical documents
Specifications
Brand
Texas InstrumentsPin Count
24
Mounting Type
Surface Mount
Package Type
WQFN
Dimensions
4.15 x 4.15 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
TXS02612, SDIO Port Expander With Voltage-Level Translation
Voltage Level Translators, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TXS02612RTWR Multiplexer Hex SPDT 1.1 to 3.6 V, 24-Pin WQFN
1
P.O.A.
Texas Instruments TXS02612RTWR Multiplexer Hex SPDT 1.1 to 3.6 V, 24-Pin WQFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
24
Mounting Type
Surface Mount
Package Type
WQFN
Dimensions
4.15 x 4.15 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details