Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
500 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Length
24.33mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 1MHz, UCxxxx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments UC2875N, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, PDIP
Select packaging type
Standard
1
P.O.A.
Texas Instruments UC2875N, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
500 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Length
24.33mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Product details