Texas Instruments UC3524AN, Dual PWM Controller, 40 V, 500 kHz 16-Pin, PDIP

RS Stock No.: 620-0492Brand: Texas InstrumentsManufacturers Part No.: UC3524AN
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Output Voltage

60 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

8 V

Product details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC3524AN, Dual PWM Controller, 40 V, 500 kHz 16-Pin, PDIP

P.O.A.

Texas Instruments UC3524AN, Dual PWM Controller, 40 V, 500 kHz 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Output Voltage

60 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

8 V

Product details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments