Texas Instruments UC3524AN, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, PDIP

RS Stock No.: 660-8045Brand: Texas InstrumentsManufacturers Part No.: UC3524AN
brand-logo
View all in PWM

Technical documents

Specifications

Output Voltage

60 V

Output Current

200 mA

Control Method

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

45%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Philippines

You may be interested in

P.O.A.

Texas Instruments UC3524AN, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, PDIP
Select packaging type

P.O.A.

Texas Instruments UC3524AN, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Output Voltage

60 V

Output Current

200 mA

Control Method

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

45%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Philippines

You may be interested in