Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
400 kHz
Output Current
400 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
100ns
Package Type
PDIP
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
49%
Length
19.3mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
35 V
Minimum Operating Supply Voltage
4.5 V
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
400 kHz
Output Current
400 mA
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
100ns
Package Type
PDIP
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
49%
Length
19.3mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
35 V
Minimum Operating Supply Voltage
4.5 V
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.