Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
400 kHz
Output Current
400 mA
Control Method
Voltage
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
100ns
Package Type
PDIP
Pin Count
16
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
49%
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
400 kHz
Output Current
400 mA
Control Method
Voltage
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
100ns
Package Type
PDIP
Pin Count
16
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
49%
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C