Texas Instruments UC3842AD8, PWM Controller, 500 kHz 8-Pin, SOIC

RS Stock No.: 661-5314Brand: Texas InstrumentsManufacturers Part No.: UC3842AD8
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC3842AD8, PWM Controller, 500 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UC3842AD8, PWM Controller, 500 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments