Texas Instruments UC3854AN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP

RS Stock No.: 661-5399Brand: Texas InstrumentsManufacturers Part No.: UC3854AN
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Width

6.35mm

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC3854AN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP

P.O.A.

Texas Instruments UC3854AN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Width

6.35mm

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

0 °C