Texas Instruments UC3906DW, Battery Charger IC Lead-Acid, 40 V 16-Pin, SOIC-16

RS Stock No.: 252-0810PBrand: Texas InstrumentsManufacturers Part No.: UC3906DW
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lead-Acid

Mounting Type

Surface Mount

Package Type

SOIC-16

Pin Count

16

Typical Operating Supply Voltage

40 V

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC3906DW, Battery Charger IC Lead-Acid, 40 V 16-Pin, SOIC-16
Select packaging type

P.O.A.

Texas Instruments UC3906DW, Battery Charger IC Lead-Acid, 40 V 16-Pin, SOIC-16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lead-Acid

Mounting Type

Surface Mount

Package Type

SOIC-16

Pin Count

16

Typical Operating Supply Voltage

40 V