Texas Instruments UC3906N, Lead-Acid, Battery Charge Controller, 40mA 16-Pin, PDIP

RS Stock No.: 662-2331Brand: Texas InstrumentsManufacturers Part No.: UC3906N
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-20 °C

Minimum Output Current

25mA

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC3906N, Lead-Acid, Battery Charge Controller, 40mA 16-Pin, PDIP

P.O.A.

Texas Instruments UC3906N, Lead-Acid, Battery Charge Controller, 40mA 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-20 °C

Minimum Output Current

25mA

Country of Origin

Philippines