Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
45 kHz
Start-up Supply Current
0.1mA
Maximum Source Current
1000mA
IC Type
Power Factor Controller IC
Maximum Sink Current
1800000µA
Maximum Supply Current
8 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
21 V
Maximum Operating Temperature
+125 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
14 V
Country of Origin
Malaysia
Product details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
45 kHz
Start-up Supply Current
0.1mA
Maximum Source Current
1000mA
IC Type
Power Factor Controller IC
Maximum Sink Current
1800000µA
Maximum Supply Current
8 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
21 V
Maximum Operating Temperature
+125 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
14 V
Country of Origin
Malaysia
Product details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.