Texas Instruments UCC2818DW, Power Factor Correction, 115 kHz, 17 V 16-Pin, SOIC

RS Stock No.: 661-5673Brand: Texas InstrumentsManufacturers Part No.: UCC2818DW
brand-logo

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

12 V

Width

7.52mm

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC2818DW, Power Factor Correction, 115 kHz, 17 V 16-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UCC2818DW, Power Factor Correction, 115 kHz, 17 V 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

12 V

Width

7.52mm

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.