Texas Instruments UCC28513DW, PWM Controller, 18 V, 230 kHz 20-Pin, SOIC

RS Stock No.: 661-5718Brand: Texas InstrumentsManufacturers Part No.: UCC28513DW
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

230 kHz

Start-up Supply Current

0.1mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

18 V

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC28513DW, PWM Controller, 18 V, 230 kHz 20-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UCC28513DW, PWM Controller, 18 V, 230 kHz 20-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

230 kHz

Start-up Supply Current

0.1mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

18 V

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.