Texas Instruments UCC3818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

RS Stock No.: 661-6014Brand: Texas InstrumentsManufacturers Part No.: UCC3818D
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

3.91mm

Minimum Operating Supply Voltage

12 V

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC3818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UCC3818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

3.91mm

Minimum Operating Supply Voltage

12 V

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.