Texas Instruments ULN2003AD, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 858-196Brand: Texas InstrumentsManufacturers Part No.: ULN2003AD
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-20 °C

Height

1.58mm

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Length

9.9mm

Width

3.91mm

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ULN2003AD, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments ULN2003AD, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-20 °C

Height

1.58mm

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Length

9.9mm

Width

3.91mm