Texas Instruments ULN2003ADR, 7-element NPN Darlington Transistor 50 V, 16-Pin SOIC

RS Stock No.: 197-7632Brand: Texas InstrumentsManufacturers Part No.: ULN2003ADR
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

7

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments ULN2003ADR, 7-element NPN Darlington Transistor 50 V, 16-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments ULN2003ADR, 7-element NPN Darlington Transistor 50 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

7