Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 218-4681Brand: Texas InstrumentsManufacturers Part No.: ULN2004ADR
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

7

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

7