VCA821ID Texas Instruments, Programmable Gain Amplifier 60dB, 14-Pin SOIC

RS Stock No.: 812-4384Brand: Texas InstrumentsManufacturers Part No.: VCA821ID
brand-logo
View all in Programmable Gain Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

±19mV

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum CMRR

60dB

Output Type

Swing

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Product details

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Stock information temporarily unavailable.

P.O.A.

VCA821ID Texas Instruments, Programmable Gain Amplifier 60dB, 14-Pin SOIC
Select packaging type

P.O.A.

VCA821ID Texas Instruments, Programmable Gain Amplifier 60dB, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

±19mV

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum CMRR

60dB

Output Type

Swing

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Product details

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.