VCA822ID Texas Instruments, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC

RS Stock No.: 459-231Brand: Texas InstrumentsManufacturers Part No.: VCA822ID
brand-logo

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

2.5mV

Number of Channels per Chip

1

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum CMRR

86dB

Maximum Operating Temperature

+85 °C

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Length

8.65mm

Width

3.91mm

Product details

Variable Gain Amplifier (VGA), Texas Instruments

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Stock information temporarily unavailable.

P.O.A.

VCA822ID Texas Instruments, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC
Select packaging type

P.O.A.

VCA822ID Texas Instruments, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

2.5mV

Number of Channels per Chip

1

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum CMRR

86dB

Maximum Operating Temperature

+85 °C

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Length

8.65mm

Width

3.91mm

Product details

Variable Gain Amplifier (VGA), Texas Instruments

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.