4-20mA current transmitter,XTR105UA SO14

RS Stock No.: 121-8509Brand: Texas InstrumentsManufacturers Part No.: XTR105UA
View all in Current Loop Transmitters

Technical documents

Specifications

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Maximum Operating Supply Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Loop Supply Voltage

7.5V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

4-20mA current transmitter,XTR105UA SO14

P.O.A.

4-20mA current transmitter,XTR105UA SO14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Maximum Operating Supply Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Loop Supply Voltage

7.5V

Minimum Operating Temperature

-40 °C